Metz Connect MMT060A115 PCB Insert Plug 4-Pin M12 Cat.5 D-coded Rail

MPN
MMT060A115
Brand
Metz Connect
EAN-13
4251394616490
Order Code
09-9657
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.87
10+ £7.24
100+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect MMT060A115 is a PCB insert plug with 4 pins, ideal for reliable data transmission. The compact design of this single piece makes it suitable for various electronic applications. Typically used in telecom and network installations, it ensures stable connections in professional environments.
Type PCB insert
Number of Contacts 4
Connector Size M12
Gender Plug
Coding D
Connection Side A M12
Connector Type Plug
Current Rating 4A
Factory colour Green
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
No. of Ways 4
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot