Metz Connect 15090077-I FO connector Aqua blue Fibre Optic Fittings

MPN
15090077-I
Brand
Metz Connect
EAN-13
4250184144571
Order Code
16-9383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Metz Connect 15090077-I is a fibre optic connector specifically designed for use in high-precision data transmission systems. This component, known as the OpDAT LC-D-Adapter in aqua, is classified under fibre optic plugs and sockets. It features a robust design suitable for multi-mode fibre optic networks, ensuring reliable performance and compatibility with standard LC interface specifications. The connectors are ideal for use in telecommunications, data centres, and network infrastructure where high data integrity and transmission speeds are required. The aqua coloured housing aids in the identification of fibre types, facilitating easy installation and maintenance within complex systems.
Type 50/125 µ
Colour Aqua blue
Depth 26.9mm
Fibre quality Multimode OM3
Height 9.4mm
Jumper Type Duplex
Type A LC socket
Type B LC socket
Width 22mm

Reviews

Be the first to submit a review

Trustpilot