Metz Connect 1401013302KE Flange Bayonet Lock Black Industrial-Grade 1 piece

Image Representative of Range

Metz Connect 1401013302KE Flange Bayonet Lock Black Industrial-Grade 1 piece

MPN
1401013302KE
Brand
Metz Connect
EAN-13
4250184114246
Order Code
09-9649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Metz Connect's Flange with bayonet lock, model 1401013302KE, is an RJ45 connector designed for secure and reliable networking connections. This black, single-piece enclosure is ideal for Cat 5, Cat 6, and Cat 7 applications in both residential and commercial settings. Its robust design makes it suitable for high-density Ethernet connectivity and durable network installations.
Type RJ45 Connector
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector Type Flange enclosure
Factory colour Black
Height 30mm
Length 23.26mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -40°C
Seal Type Bayonet
Width 30mm

Reviews

Be the first to submit a review

Trustpilot