Metz Connect 1401008207-E E-DAT Bend Protection Sleeve Green Trumpet-Shaped

MPN
1401008207-E
Brand
Metz Connect
EAN-13
4250184113867
Order Code
09-9648
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.73
10+ £1.59
100+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Metz Connect 1401008207-E is a green kink protection designed for network connectors, specifically RJ45 sockets and Cat 5, 6, and 7 connectors. It provides robust bend relief, enhancing durability and performance in Ethernet applications. Typically used in structured cabling systems, it is essential for maintaining optimal signal integrity and protecting connections from physical stress.
Accessory Type Protective Boot
Colour Green
Compatible with (details) 73 37 37
Connector standard RJ45
Connector Type Bend relief
Height 15.70mm
Material Plastic
Misc Attribute 1 Kink protection bushing
Width 13.90mm

Reviews

Be the first to submit a review

Trustpilot