Christmas Opening Hours and Delivery Dates here

Metz Connect 1401008204-E E-DAT IP20 Anti-kink Device White 1 piece

Order Code:

09-9647

Brand: Metz Connect MPN: 1401008204-E EAN-13: 4250184113812

Discontinued


Metz Connect offers the 1401008204-E, a white anti-kink device for network connectors. It is designed to provide bend relief to RJ45, Cat 5, and Cat 6 connectors for enhanced durability. Ideal for preventing cable damage in data centres and network installations.
Colour White
Compatible with (details) 73 37 37
Connector standard RJ45
Connector Type Bend relief
Height 15.70mm
Material Plastic
Misc Attribute 1 Kink protection bushing
Width 13.90mm

You may also like


Trustpilot