Metz Connect 130B20D31002KE Network outlet 3 ports Pure white Flush mount

MPN
130B20D31002KE
Brand
Metz Connect
EAN-13
4250184157748
Order Code
16-9341
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by No. of LAN ports:

    1 2 3
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Metz Connect 130B20D31002KE, also known as 1842432, is designed for efficient and organised network cable management in professional environments. This network outlet features three ports and is intended for flush mount applications in communication installations. The pure white finish ensures a clean and modern appearance, suitable for integration into a variety of settings. Its precision-engineered design supports high-performance connectivity needs essential for data transmission systems, typically employed in office buildings, data centres, and wiring closets where reliable network infrastructure is critical. The quality craftsmanship of this network outlet meets rigorous industry standards, underscoring its suitability for demanding engineering applications.
Type Network Outlet
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Colour Pure white (RAL 9010)
No. of LAN ports 3
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot