Metz Connect 130B20D20002KE Network outlet Surface-mount 2 ports Pure white

MPN
130B20D20002KE
Brand
Metz Connect
EAN-13
4250184157762
Order Code
16-9337
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Metz Connect 130B20D20002KE, alternatively referred to as 1840861, is a technically advanced network outlet designed for surface mounting with two ports, presented in a pure white finish. This product offers enhanced connectivity solutions, engineered for reliable performance in structured cabling systems. Common applications include the implementation in office buildings and data centres where secure and efficient networking setups are crucial. The outlet’s design facilitates seamless integration into existing infrastructure, catering to the high standards required in professional environments.
Type Network Outlet
Mounting Type PCB
Shielded/Shrouded Unshielded
Cable Feed Reverse
Colour Pure white
Length 42.90mm
No. of LAN ports 2
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Width 85.00mm

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot