Metz Connect 130B20D10002KE Network outlet Surface-mount 1 port Pure white

MPN
130B20D10002KE
Brand
Metz Connect
EAN-13
4250184157755
Order Code
16-9333
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Metz Connect 130B20D10002KE, also known under the alternate description 1840860, is designed as a network outlet suitable for surface mounting with a single port configuration in a pure white finish. This outlet is crafted for precise data transmission requirements, ensuring reliable connectivity in both residential and commercial settings. Engineered to facilitate flexible network infrastructure, its robust design makes it ideal for use in telecommunications rooms, data centres, and workstation settings where efficient network access is critical. The product supports structured cabling systems, allowing for seamless integration into existing networks while maintaining optimal signal integrity.
Type Network Outlet
Mounting Type PCB
Shielded/Shrouded Unshielded
Cable Feed Reverse
Colour Pure white
Length 42.90mm
No. of LAN ports 1
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Width 85.00mm

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot