Metz Connect 1309141102-E Network outlet Flush mount 1 port Pure white RAL 901

MPN
1309141102-E
Brand
Metz Connect
EAN-13
4250184105923
Order Code
16-9318
Country of Origin
Germany

Discontinued


Metz Connect 1309141102-E is a network outlet designed for flush mounting, featuring a single port finished in pure white with RAL 901. This product, alternatively known as the 1693317 - Metz Connect 1309141102-E, is engineered for modern data communication fields where discreet and efficient networking is required. It is suitable for use in domestic, commercial, and industrial environments, facilitating reliable connectivity solutions in structured cabling systems. The outlet's robust construction and precise design ensure compatibility with a range of standard communications protocols, making it an essential component in building and network infrastructure installations.
Type Network Outlet
Mounting Type Flush Mount
Shielded/Shrouded Modular
Cable Feed Reverse
Colour Pure white (RAL 9010)
Length 21.20mm
No. of LAN ports 1
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Weight 0.04
Width 69.90mm

Trustpilot