Metz Connect 110730 Encoder 24V AC/DC Manual/Auto Switch 0-10V Output

MPN
110730
Brand
Metz Connect
EAN-13
2050009115333
Order Code
09-9627
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Metz Connect's 110730 is a versatile monitoring relay compatible with both 24 V AC and V DC systems. It is designed for reliable monitoring applications, ensuring optimal system performance. Typical uses include industrial and commercial settings where precise system supervision is essential.
Type Encoder
Colour Grey
Connection Spring-loaded terminal
Depth 60mm
Dim (W x H x D) 11.20 x 87.50 x 60 mm
Height 87.50mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -5°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 43g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot