Metz Connect 11071013 Coupler Module 24V LED Status Spring-Terminals

MPN
11071013
Brand
Metz Connect
EAN-13
4250184123132
Order Code
09-9624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Metz Connect Coupler Module 11071013 is a monitoring relay designed for both 24 V AC and V DC maximum applications. It features one change-over contact, making it suitable for various control and automation tasks. Typically used in electrical systems, it provides reliable signal conversion and monitoring capabilities.
Type Coupler module
Color Grey
Connection Spring-loaded terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 11.20 x 87.50 x 60mm
Height 87.50mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 43g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot