Metz Connect 11070213 Coupler 24V AC/DC 2 Change-Overs Spring-Terminals

MPN
11070213
Brand
Metz Connect
EAN-13
4250184123088
Order Code
09-9620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £38.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metz Connect 11070213 is a coupler module suited for applications requiring monitoring relays with a configuration of 2 change-overs. It operates at 24 V AC and supports maximum V DC, ensuring reliability in various electrical systems. This product is ideal for industries needing precise monitoring and control capabilities.
Type Coupler module
Color Grey
Connection Spring-loaded terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 11.20 x 87.50 x 60mm
Height 87.50mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 43g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot