Metz Connect 11070013 Coupler Module 24V AC/DC 1 Change-Over Secure

MPN
11070013
Brand
Metz Connect
EAN-13
4250184123071
Order Code
09-9619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metz Connect 11070013 is a coupler module designed for both 24 V AC and DC applications. It features a single change-over switch for precise control. This monitoring relay is ideal for automation and control systems.
Type Coupler module
Color Grey
Connection Spring-loaded terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 11.20 x 87.50 x 60mm
Height 87.50mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 43g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot