Metz Connect 11066770 Threshold Relay 24V AC/DC Max 1 Change-over

MPN
11066770
Brand
Metz Connect
EAN-13
4251394629360
Order Code
09-9613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £51.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect's threshold switch 11066770 operates on 24 V AC and has a maximum DC voltage capability with a single change-over relay. This monitoring relay allows precise control and switching in automation systems. Typical applications include industrial control or building automation systems for efficient performance monitoring.
Type Threshold switch
Color Grey
Connection Spring-loaded terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot