Metz Connect 110667 Threshold Switch 24V AC/DC 1 Change-Over Relay

MPN
110667
Brand
Metz Connect
EAN-13
4250184122975
Order Code
09-9612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Metz Connect manufactures the 110667 threshold switch suitable for both 24 V AC and DC operations. This monitoring relay features a change-over function, ideal for overseeing voltage levels. It is commonly used in electrical circuits to ensure safe and efficient voltage regulation.
Type Threshold switch
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot