Metz Connect 110666 Threshold Switch 24 V AC/V DC 1 Change-Over Relay

MPN
110666
Brand
Metz Connect
EAN-13
4250184122968
Order Code
09-9610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £46.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Metz Connect 110666 is a threshold switch designed to operate with 24 V AC or DC. It features one change-over contact suitable for various monitoring relay applications. Metz Connect 110666 is typically used for reliable monitoring and control in electrical systems.
Type Threshold switch
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot