Metz Connect 110665 Threshold Switch 24V AC/DC 1 Change-Over Relay

MPN
110665
Brand
Metz Connect
EAN-13
4250184122951
Order Code
09-9608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £36.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect threshold switch 110665 is designed for monitoring AC and DC voltage levels up to 24 volts. It features a single change-over contact for reliable switching operations. Typical applications include automation and control systems.
Type Threshold switch
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot