Metz Connect 110655 Threshold Switch 24V AC/DC 1 Change-Over Switch

MPN
110655
Brand
Metz Connect
EAN-13
4250184122852
Order Code
09-9596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metz Connect 110655 is a threshold switch that operates on 24 V AC or DC, featuring a single change-over relay. This monitoring relay from Metz Connect is perfect for applications requiring precise voltage control and switching. Ideal for use in automation systems, it provides reliable and efficient performance.
Type Threshold switch
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 17.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot