Metz Connect 11064513 Coupler Module 24V AC/DC 1 Change-Over Screw Terminals

MPN
11064513
Brand
Metz Connect
EAN-13
4250184122838
Order Code
09-9595
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £44.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Metz Connect 11064513 is a coupler module designed to operate with 24 V AC and varyingly with DC up to 1 change-over. It is widely used in monitoring relay systems and electrical circuits to ensure stable connections and signal transfers. This robust component is ideal for industrial automation and electrical control applications.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 11.20 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot