Metz Connect 11061950 Coupler Module 12V AC/DC 2 Change-overs

MPN
11061950
Brand
Metz Connect
EAN-13
4250184122739
Order Code
09-9592
Country of Origin
Hungary
View Full Product Range (22)

Discontinued


The Metz Connect 11061950 is a coupler module designed for monitoring relays with a 12 V AC input. It supports a maximum of 2 V DC change-overs, making it ideal for various electrical monitoring applications. Typical uses include automation systems and industrial control panels.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 11.20 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 12, 12 V AC, V DC (max)
Weight 45g
Width 11.20mm

Trustpilot