Metz Connect 11061905 Coupler 230V 2 Change-Overs Screw Terminals

MPN
11061905
Brand
Metz Connect
EAN-13
4250184122708
Order Code
09-9589
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £37.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect manufactures the 11061905 coupler module, which operates at a maximum of 230 V AC with two change-overs. This monitoring relay is ideal for electrical system supervision and ensures reliable circuit control. Typical applications include industrial automation and building management systems.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 11.20 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -20°C
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot