Metz Connect 11061550 Coupler Module 12V AC/DC 1 Change-Over Safe Separation

MPN
11061550
Brand
Metz Connect
EAN-13
4250184122654
Order Code
09-9588
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Metz Connect 11061550 is a coupler module with a 12 V AC or DC change-over relay. It is used for monitoring electrical installations to ensure proper operation. This reliable module is ideal for integration in automation and control systems.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 11.20 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 12, 12 V AC, V DC (max)
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot