Metz Connect 11061513 Coupler Module 24V AC/DC Secure Separation

MPN
11061513
Brand
Metz Connect
EAN-13
4250184122630
Order Code
09-9586
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £26.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Metz Connect 11061513 is a monitoring relay designed for use in electrical systems. It operates on 24 V AC and has the capacity for V DC input with a single change-over. This coupler module is ideal for applications requiring reliable status monitoring and control.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 11.20 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot