Metz Connect 11061505 Coupler Module 230V AC Change-over Screw Terminals

MPN
11061505
Brand
Metz Connect
EAN-13
4250184122623
Order Code
09-9585
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect 11061505 is a coupler module designed to operate with 230 V AC. It features one change-over contact for efficient signal switching or control. This monitoring relay is ideal for automation and control applications.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 11.20 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -20°C
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot