Metz Connect 11061313 Coupler Module 24V AC/DC Safe Potential Separation

MPN
11061313
Brand
Metz Connect
EAN-13
4250184122593
Order Code
09-9583
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.80
10+ £19.80
100+ £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Metz Connect 11061313 is a coupler module designed for reliable monitoring relay applications. It operates with both 24 V AC and up to a maximum of 24 V DC. This component is typically used in systems requiring precise monitoring of electrical parameters.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 1 kermA
Depth 43mm
Dim (W x H x D) 11.20 x 61.30 x 43mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot