Metz Connect 11061213 Relay Module 24V AC/DC 1 CO Screw Terminals

MPN
11061213
Brand
Metz Connect
EAN-13
4250184122579
Order Code
09-9581
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £37.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metz Connect 11061213 is a coupler module designed for use with 24 V AC and DC, featuring a single change-over contact. It serves as a monitoring relay to ensure proper operation and safety in various electrical systems. Typical applications include automation and control systems where voltage monitoring is crucial.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 11.20 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot