Metz Connect 11060913 Coupler Module 24V AC/DC 3 Change-Overs 1 piece

MPN
11060913
Brand
Metz Connect
EAN-13
4250184122555
Order Code
09-9580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £49.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metz Connect 11060913 is a coupler module designed for monitoring relays, supporting 24 V AC and a maximum V DC with 3 change-overs. This durable component is ideal for managing electrical systems, providing reliable performance in complex circuits. Its typical applications include industrial automation and power distribution systems.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 3 hange-overs°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 140g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot