Metz Connect 11051813 Busbar Module 24 V 10 Inputs Relay Cascadable

MPN
11051813
Brand
Metz Connect
EAN-13
4250184122388
Order Code
09-9577
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Operating Voltage:

    230, 230 V AC, V DC (max) 24, 24 V AC, V DC (max)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect monitoring relay, model 11051813, is for use in 24 V AC systems and up to 1 V DC. This busbar module serves as a versatile solution with its change-over capabilities. Typically, it's applied in electrical systems requiring reliable voltage monitoring and control.
Type Busbar module
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot