Metz Connect 110502 PT-C12 Signal Converter 230V AC Isolates Signals

MPN
110502
Brand
Metz Connect
EAN-13
4250184122197
Order Code
09-9563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £66.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Metz Connect's PT-C12 230 V AC 110502 is a signal converter designed for seamless integration into control systems and automation processes. This versatile analogue converter and passive isolator ensures accurate signal transmission and reliability. It is ideal for applications involving temperature transducers and interface converters to maintain efficient system operations.
Type Signal converter
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.34mm²
Current Consumption AC: 200 mA; DC: 110mA
Dim (L x W x H) 60 x 35 x 69.30 mm
Height 69.30mm
Input signal (current) 0 - 20mA
Input signal (current) (max.) 20mA
Input signal (voltage) 0 - 10 V/DC
Input signal (voltage) (max.) 10V
Length 60mm
Load 500 Ω
Max. ambient temperature +70°C
Min. ambient temperature -20°C
Misc Attribute PT-C12 230 V AC
Output (current) 0 - 20mA
Supply Voltage 0 - 10V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot