Metz Connect 11050108 PTi-C12 Signal Converter 0-10V 0-20mA Isolated

MPN
11050108
Brand
Metz Connect
EAN-13
4250184122180
Order Code
09-9560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £88.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metz Connect's 11050108 signal converter PTi-C12 24 V AC/DC is designed for efficient control systems and automation solutions. This versatile device functions as an analogue and digital converter and serves as a temperature transducer and passive isolator. Typical applications include interface conversion and signal transduction within various frequency settings.
Type Signal converter
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.34mm²
Current Consumption AC: 200 mA; DC: 110mA
Dim (L x W x H) 60 x 35 x 69.30 mm
Height 69.30mm
Input signal (current) 0 - 20mA
Input signal (current) (max.) 20mA
Input signal (voltage) 0 - 10 V/DC
Input signal (voltage) (max.) 10V
Length 60mm
Load 500 Ω
Max. ambient temperature +70°C
Min. ambient temperature -20°C
Misc Attribute PTi-C12 24 V AC/DC
Output (current) 0 - 20mA
Supply Voltage 0 - 10V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot