Metz Connect 11043513 ADC Analogue-Digital Converter LED 0-7.5V DC

MPN
11043513
Brand
Metz Connect
EAN-13
4250184121985
Order Code
09-9558
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £112.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Metz Connect 11043513 is a monitoring relay that functions as an A-D converter. It operates with a 24 V AC input and ensures a maximum output of V DC. Typically used in electrical systems, it provides reliable monitoring capabilities for various applications.
Type A-D converter
Colour Grey
Connection Screw terminal
Depth 60mm
Dim (W x H x D) 35 x 69.30 x 60 mm
Height 69.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 30g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot