Metz Connect 110329 Leakage Sensor Grey 29x44x16mm Conductive Liquid Detection

MPN
110329
Brand
Metz Connect
EAN-13
4250184121367
Order Code
09-9555
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Metz Connect manufactures the 110329 leakage sensor, which measures 29 x 44 x 16 mm. This grey sensor is part of their enclosure accessories line and is useful for detecting leaks. It is ideal for applications requiring reliable environmental monitoring.
Type Leakage sensor
Dim (L x W x H) 29 x 44 x 16 mm
Factory colour Grey
Height 16mm
Length 29mm
Maximum Temperature +50°C
Min. temperature -20°C
Width 44mm

Reviews

Be the first to submit a review

Trustpilot