Metz Connect 1103161322 Monitoring Relay 24V AC/DC 2 Change-Overs

MPN
1103161322
Brand
Metz Connect
EAN-13
4250184118695
Order Code
09-9553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £57.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Metz Connect 1103161322 is a monitoring relay designed for systems with 24 V AC and DC applications. It features two change-over contacts, making it suitable for various control and automation tasks. Often used in electrical installations, it ensures safe and reliable operation of connected circuits.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Maximum Temperature +55°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 150g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot