Metz Connect 1103151322 Monitoring Relay 24V AC/DC 2 Change-Overs

MPN
1103151322
Brand
Metz Connect
EAN-13
4250184118664
Order Code
09-9550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £52.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The monitoring relay from Metz Connect, model number 1103151322, operates with a 24 V AC/V DC power supply and features two change-over contacts. This component is ideal for monitoring electrical systems and ensuring operational safety. Typical applications include control panels and industrial automation systems.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Maximum Temperature +55°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 150g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot