Metz Connect 110292032230 Monitoring Relay 400V AC 2 Change-Overs

MPN
110292032230
Brand
Metz Connect
EAN-13
4251394613017
Order Code
09-9539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £79.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Metz Connect monitoring relay 110292032230 is designed for applications requiring AC monitoring up to 400 V. It features two change-over contacts and is suitable for maintaining electrical safety and reliability. This device is ideal for use in industrial automation and power distribution systems.
Type Monitoring relay
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Max. operating voltage [AC] 400V
Maximum Temperature +55°C
Min. temperature -5°C
Weight 120g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot