Metz Connect 1102830530 Fan Timer Relay 230V AC Dual-Stage Control

MPN
1102830530
Brand
Metz Connect
EAN-13
4250184121053
Order Code
09-9536
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £126.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metz Connect 1102830530 fan timer relay is designed for 230 V AC applications. This monitoring relay offers reliable time-delayed switching for ventilation systems. It is ideal for use in controlling and managing fan operations efficiently.
Type Fan timer relay
Colour Grey
Connection Screw terminal
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95 mm
Height 75mm
IP Rating IP40
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -5°C
Weight 150g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot