Metz Connect 110281052013 Monitoring Relay 230V AC 1 Change-Over

MPN
110281052013
Brand
Metz Connect
EAN-13
4250184121046
Order Code
09-9535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metz Connect manufactures the 110281052013 monitoring relay, featuring a 230 V AC maximum capacity with a change-over function. It is designed for reliable electrical system monitoring and automation. Typical applications include industrial control panels and building management systems.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Weight 170g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot