Metz Connect 1102810520 Relay 230V AC CosPhi underload monitor adjustable

MPN
1102810520
Brand
Metz Connect
EAN-13
4250184121039
Order Code
09-9534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £145.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Metz Connect manufactures the monitoring relay 1102810520, which operates at 230 V AC with a change-over contact. This device is suitable for applications that require continuous oversight of electrical systems to ensure safe and efficient operation. The monitoring relay is typically used in various industrial and commercial settings for electrical safety and system reliability.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Weight 170g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot