Metz Connect 11027205 Monitoring Relay 230V AC 2 Change-Overs 1 piece

MPN
11027205
Brand
Metz Connect
EAN-13
4250184120971
Order Code
09-9527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £202.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect manufactures the 11027205 monitoring relay, which operates at a maximum of 230 V AC and features two change-over contacts. This device is ideal for applications requiring reliable voltage monitoring and control in electrical systems. It is typically used in industries needing precision and safety in automated environments.
Type Monitoring relay
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 50 x 69.30 x 60mm
Height 69.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -5°C
Weight 200g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot