Metz Connect 11027170 Relay 230V AC 2 Change-Overs for Emergency Lighting

MPN
11027170
Brand
Metz Connect
EAN-13
4251394620473
Order Code
09-9526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £75.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect monitoring relay 11027170 features 230 V AC voltage compatibility and two change-over contacts. It is designed for reliable monitoring and control applications in electrical systems. Typical uses include voltage monitoring in industrial and commercial environments.
Type Monitoring relay
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 35 x 69.30 x 60mm
Height 69.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -5°C
Weight 110g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot