Metz Connect 11027070 Monitoring Relay Three-Phase Adjustable 230V AC

MPN
11027070
Brand
Metz Connect
EAN-13
4251394620466
Order Code
09-9524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £206.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect 11027070 is a monitoring relay designed for 230 V AC applications with two change-overs. It ensures reliable operational oversight in various electrical systems. Typical applications include industrial automation and electrical safety monitoring.
Type Monitoring relay
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 50 x 69.30 x 60mm
Height 69.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -5°C
Weight 200g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot