Metz Connect 11016013270317 RSD-E10 Star Delta Relay 24V AC/DC 1 piece

Order Code:

09-9516

Brand: Metz Connect MPN: 11016013270317 EAN-13: 4250184120377

Discontinued


Metz Connect's RSD-E10 is a star delta relay featuring surge protection and dual change-over contacts, suitable for both 24 V AC and DC systems. This multifunction relay is designed for DIN rail mounting and integrates seamlessly into staircase lighting control and delay switch applications. Ideal for time delay operations, it supports efficient motor start transitions.
Type Star delta relay
Connection Screw terminal
Contact Configuration 2 change-overs
Depth 90mm
Dim (W x H x D) 22.50 x 70 x 90 mm
Height 70mm
IP Rating IP40
Max. temperature +50°C
Min. temperature -10°C
Misc Attribute RSD-E10
Operating Voltage 24, 24 V AC, V DC (max)
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

Trustpilot