Metz Connect 11016005270317 RSD-E10 Star-Delta Relay 230V AC 2CO

Order Code:

09-9513

Brand: Metz Connect MPN: 11016005270317 EAN-13: 4250184120339

Discontinued


The Metz Connect 11016005270317 is a star delta relay featuring 230 V AC operation with two change-over contacts. This multifunction timer is typically used for controlling motors, offering reliable time delay functions and surge protection. It is designed for rail mount installations, making it suitable for industrial and commercial electrical applications.
Type Star delta relay
Connection Screw terminal
Contact Configuration 2 change-overs
Depth 90mm
Dim (W x H x D) 22.50 x 70 x 90 mm
Height 70mm
IP Rating IP40
Max. operating voltage 230V AC
Max. temperature +50°C
Min. temperature -10°C
Misc Attribute RSD-E10
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

Trustpilot