Metz Connect 1101501322 Monitoring Relay 24V AC/DC 2 Change-Overs

MPN
1101501322
Brand
Metz Connect
EAN-13
4250184120308
Order Code
09-9512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £147.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect 1101501322 monitoring relay is designed for applications requiring control over 24 V AC or DC systems. It features two change-over contacts, enhancing versatility in circuit integration. This relay is typically used for monitoring and controlling electrical parameters in automation and industrial processes.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +55°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot