Metz Connect 1101500522 Monitoring Relay 230V AC 2 Change-Overs

MPN
1101500522
Brand
Metz Connect
EAN-13
4250184120292
Order Code
09-9511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £87.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect's monitoring relay 1101500522 operates on 230 V AC with a maximum capacity. It features two change-over contacts suitable for a variety of applications. This monitoring relay is commonly used in industrial settings to supervise and protect electrical circuits from failures.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot