Metylan Sealants Acrylic 634528

Metylan Brand: Metylan
Metylan offers a range of acrylic sealants and mastics designed for various indoor and outdoor applications.
Description Image Product Buy Pricing (Ex VAT) Colour Adhesive features Type Package Size Food ProcessingSafe
Metylan MAMD1 Acrylic Sealant 300ml Indoor/Outdoor Low-Load Joints
Metylan MAMD1 Acrylic Sealant 300ml Indoor/Outdoor Low-Load Joints
Standard range
Order code: 12-4785
MPN: MAMD1

Despatched within 4 working days - 102 in stock
1+ £3.39
Price per unit Ex VAT
Acrylic 300ml No
Metylan MAWD1 Wand & Decke Acrylic Mastic White, 300ml, Indoor/Outdoor
Metylan MAWD1 Wand & Decke Acrylic Mastic White, 300ml, Indoor/Outdoor
Standard range
Order code: 12-4786
MPN: MAWD1

Despatched within 4 working days - 13 in stock
1+ £5.98
Price per unit Ex VAT
White Acrylic 300ml No
Metylan MAWD2 Acrylic Sealant 300ml Grey for Indoor Joints
Metylan MAWD2 Acrylic Sealant 300ml Grey for Indoor Joints
Order code: 12-4787
MPN: MAWD2
1+ £5.83
Price per unit Ex VAT
Grey UV-resistant Acrylic 300ml No

Trustpilot