Christmas Opening Hours and Delivery Dates here

Metway SMDFLAT34502 LED SMD Connectors Pin Spacing 4.0mm 2 Pole

Order Code:

21-0407

Brand: Metway MPN: SMDFLAT34502

Discontinued


At only 3.45mm high, the two-pole Metway SMDFLAT 34501 surface mount connector has been designed to minimise shadows in LED lighting applications.


  • Conductor size: 24 to 18 SWG, 0.2 to 0.75mm² solid or flexible
  • Connection: clamping spring contacts
  • Stripping length 8 to 9mm
  • Mouldings PPA-GF
  • Colour: white
  • Flammability rating to UL 94: V-0
  • Contacts: spring steel, copper
  • Voltage rating to EN60598: 250V
  • Current rating 6A
  • Temperature range -40 to 150°C
  • Continuous working temperature 150°C
  • Short-time temperature 200°C
  • Fixing: SMD
  • Packaging: 'Tape & Reel' with 13in. reel
  • Metway type SMDflat 34502
Pitch 4mm
No. of Ways 2
Mounting Type Surface mount
Wire Termination Solder
Current Rating 6A
Body Style Horizontal
Series SMDFLAT
Wire Gauge 24 to 18AWG

You may also like


Trustpilot