Christmas Opening Hours and Delivery Dates here

Metway 1034 Series 103 Porcelain Connectors 41A 2 Way

Order Code:

21-0408

Brand: Metway MPN: 1034

Discontinued


Metway Series 103 porcelain connectors are suitable for high temperature applications where thermoplastic connectors would not have adequate heat resistance. The connectors are glazed (except on the base) to prevent moisture absorption and are rated at 32A.


  • 2-way
  • Formers C111 EN60672 surface glazed (except ground surface)
  • Inserts: brass-plated
  • Screws: Zinc-plated steel
  • Wire protectors: chromed spring steel
  • Current rating: 32A
  • Voltage: see Technical Specification pdf data sheet
  • Conductor size: 0.5 to 2.5mm² with wire protector, 0.5 to 6.0mm² without wire protector
  • Stripping length 7 to 7.5mm
  • Metway type 1034 series 103
Pitch 18mm
Current Rating 32A
Wire Gauge 16mm
Body Style Ceramic
Mounting Screw
Number of Ways 2
Series 103
Termination Screw

You may also like


Trustpilot