Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Exterior Showcases 750x967mm - 8xA4 Aluminium Frame

Metroplan Shield® Exterior Showcases 750x967mm - 8xA4 Aluminium Frame

Order Code:  

34-6323

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: SCEL8/AL  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These deluxe weatherproof showcases from Metroplan have an aluminium frame and a neat contemporary design. Suitable for wall mounting, these noticeboards have top-hinged doors with support stays and are available with a range of cloth colour options.


  • Size (H x W) 750 x 967mm - suitable for displaying 8 x A4 sheets landscape
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 12 exterior cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Certified to EN60529 (IP 55) against water and dust ingress
  • Manufacturer's part SCEL8/AL

Please state required cloth colour code at time of ordering.
Type Exterior
Height 750mm
Width 967mm
Frame Aluminium

Reviews


Be the first to submit a review