Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Metroplan Lola Reception Chair 760x630x545mm Without Arms - Blue

Metroplan Lola Reception Chair 760x630x545mm Without Arms - Blue

Order Code:  

34-6646

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 94042 Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

These low-slung "Lola" chairs from Metroplan have been designed for reception or waiting areas in schools, offices or other workplaces. A matching table is available as Rapid part 34-6651.


  • Covered in blue fabric
  • Solid wood frame - without arms
  • Stackable up to 4 high
  • Size (H x W x D) 760 x 630 x 545mm
  • Manufacturer's part 94041

Type Reception chair
Arms No
Colour Blue
Height 760mm
Width 630mm
Depth 545mm

Reviews


Be the first to submit a review